HD4840 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 24
Unit Price: Fr.55.48000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 6
Unit Price: Fr.16.28000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: Fr.66.33440
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HD4840

DigiKey Part Number
CC2307-ND
Manufacturer
Manufacturer Product Number
HD4840
Description
SSR RELAY SPST-NO 40A 48-530V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
HD4840 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.71.22000Fr.71.22
10Fr.67.84000Fr.678.40
50Fr.64.75480Fr.3,237.74
100Fr.62.84710Fr.6,284.71
Unit Price without VAT:Fr.71.22000
Unit Price with VAT:Fr.76.98882