


| DBT72410 | |
|---|---|
| DigiKey Part Number | 725-1042-ND | 
| Manufacturer | |
| Manufacturer Product Number | DBT72410 | 
| Description | RELAY REED SPST-NC 2A 24V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DBT72410 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata Technologies, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 24VDC | |
| Contact Form | SPST-NC (1 Form B) | |
| Contact Rating (Current) | 2 A | |
| Switching Voltage | 7000VAC, 7000VDC - Max | |
| Coil Current | 25.9 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Must Operate Voltage | 20 VDC | |
| Must Release Voltage | 4 VDC | |
| Operate Time | 2 ms | |
| Release Time | 3 ms | |
| Operating Temperature | -20°C ~ 70°C | |
| Contact Material | Tungsten (W) | |
| Coil Resistance | 925 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.52.10000 | Fr.52.10 | 
| 10 | Fr.49.63200 | Fr.496.32 | 
| 50 | Fr.47.38400 | Fr.2,369.20 | 
| 100 | Fr.45.99220 | Fr.4,599.22 | 
| Unit Price without VAT: | Fr.52.10000 | 
|---|---|
| Unit Price with VAT: | Fr.56.32010 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland