
RSF66A25B125P | |
|---|---|
DigiKey Part Number | 725-1294-ND |
Manufacturer | |
Manufacturer Product Number | RSF66A25B125P |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF66A25B125P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 1.181", 4.921" (30mm, 125mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 85°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.50.86000 | Fr.50.86 |
| 10 | Fr.48.45600 | Fr.484.56 |
| 50 | Fr.46.24820 | Fr.2,312.41 |
| 100 | Fr.44.88820 | Fr.4,488.82 |
| Unit Price without VAT: | Fr.50.86000 |
|---|---|
| Unit Price with VAT: | Fr.54.97966 |


