
MXNC14BB | |
---|---|
DigiKey Part Number | 3596-MXNC14BB-ND |
Manufacturer | |
Manufacturer Product Number | MXNC14BB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | - | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 100°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.2 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 150 mA | |
Coil Power | 1.8W | |
Coil Resistance | 80Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | Fr.169.36375 | Fr.6,774.55 |
Unit Price without VAT: | Fr.169.36375 |
---|---|
Unit Price with VAT: | Fr.183.08221 |