

12HV1B100 | |
|---|---|
DigiKey Part Number | 725-1812-ND |
Manufacturer | |
Manufacturer Product Number | 12HV1B100 |
Description | HV REED RELAY SPST NC 10KV 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 12HV1B100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 5000VDC - Max | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Must Operate Voltage | 11 VDC | |
Must Release Voltage | 1 VDC | |
Operating Temperature | - | |
Contact Material | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.104.01000 | Fr.104.01 |
| 10 | Fr.99.02500 | Fr.990.25 |
| 50 | Fr.94.67200 | Fr.4,733.60 |
| Unit Price without VAT: | Fr.104.01000 |
|---|---|
| Unit Price with VAT: | Fr.112.43481 |

