


P1A-50G-1-A-06-C-E | |
|---|---|
DigiKey Part Number | 1861-1002-ND |
Manufacturer | |
Manufacturer Product Number | P1A-50G-1-A-06-C-E |
Description | SENSOR PRES 0-5PSI 0-4.5V 1/ |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | P1A-50G-1-A-06-C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | - | |
Operating Temperature | -30°C ~ 120°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

