
P992-1-C | |
|---|---|
DigiKey Part Number | 1861-1062-ND |
Manufacturer | |
Manufacturer Product Number | P992-1-C |
Description | SENSOR 0.04PSI 4V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Differential 0.25 V ~ 4 V 2-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | P992-1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | Fr.55.46000 | Fr.4,436.80 |
| Unit Price without VAT: | Fr.55.46000 |
|---|---|
| Unit Price with VAT: | Fr.59.95226 |

