


S1-24-BD | |
|---|---|
DigiKey Part Number | 725-S1-24-BD-ND |
Manufacturer | |
Manufacturer Product Number | S1-24-BD |
Description | RELAY REED 1 N/C 1.5KV 24V |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Features Diode |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Through Hole | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NC (1 Form B) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 500 mA | Coil Resistance 3 kOhms |
Switching Voltage 1000VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.22.31050 | Fr.446.21 |
| Unit Price without VAT: | Fr.22.31050 |
|---|---|
| Unit Price with VAT: | Fr.24.11765 |

