
C53GAB120A-105Y | |
|---|---|
DigiKey Part Number | 1862-1018-ND |
Manufacturer | |
Manufacturer Product Number | C53GAB120A-105Y |
Description | THERMOSTAT 49DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 120°F (49°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | C53GAB120A-105Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 120°F (49°C) | |
Reset Temperature | 105°F (41°C) | |
Current Rating - AC | 3A (240V), 5A (120V) | |
Current Rating - DC | 1.5A (48V), 3A (24V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.25000 | Fr.18.25 |
| 5 | Fr.16.41600 | Fr.82.08 |
| 10 | Fr.14.60800 | Fr.146.08 |
| 50 | Fr.12.77600 | Fr.638.80 |
| 100 | Fr.11.36000 | Fr.1,136.00 |
| Unit Price without VAT: | Fr.18.25000 |
|---|---|
| Unit Price with VAT: | Fr.19.72825 |



