


SHT31-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-1011-2-ND - Tape & Reel (TR) 1649-1011-1-ND - Cut Tape (CT) 1649-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT31-DIS-B2.5KS |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT31-DIS-B2.5KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.46000 | Fr.3.46 |
| 5 | Fr.3.10000 | Fr.15.50 |
| 10 | Fr.2.96600 | Fr.29.66 |
| 25 | Fr.2.80680 | Fr.70.17 |
| 50 | Fr.2.69800 | Fr.134.90 |
| 100 | Fr.2.59820 | Fr.259.82 |
| 500 | Fr.2.39764 | Fr.1,198.82 |
| 1,000 | Fr.2.38680 | Fr.2,386.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.23354 | Fr.5,583.85 |
| Unit Price without VAT: | Fr.3.46000 |
|---|---|
| Unit Price with VAT: | Fr.3.74026 |













