Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT41A-BD1B-R2

DigiKey Part Number
1649-SHT41A-BD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT41A-BD1B-R2CT-ND - Cut Tape (CT)
1649-SHT41A-BD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT41A-BD1B-R2
Description
AUTOMOTIVE SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,556
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.75000Fr.2.75
5Fr.2.46200Fr.12.31
10Fr.2.35200Fr.23.52
25Fr.2.22200Fr.55.55
50Fr.2.13320Fr.106.66
100Fr.2.05180Fr.205.18
500Fr.1.88810Fr.944.05
1,000Fr.1.82712Fr.1,827.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.75422Fr.4,385.55
Manufacturers Standard Package
Unit Price without VAT:Fr.2.75000
Unit Price with VAT:Fr.2.97275