


071I,AL | |
---|---|
DigiKey Part Number | SR071-IA-ND |
Manufacturer | |
Manufacturer Product Number | 071I,AL |
Description | BOX ABS ALMOND 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 071I,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.308 lb (139.71 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.97000 | Fr.11.97 |
Unit Price without VAT: | Fr.11.97000 |
---|---|
Unit Price with VAT: | Fr.12.93957 |