




272,BK | |
|---|---|
DigiKey Part Number | SR272B-ND |
Manufacturer | |
Manufacturer Product Number | 272,BK |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.98000 | Fr.15.98 |
| 5 | Fr.13.36000 | Fr.66.80 |
| 10 | Fr.12.37100 | Fr.123.71 |
| 25 | Fr.11.17560 | Fr.279.39 |
| 50 | Fr.10.34920 | Fr.517.46 |
| 100 | Fr.9.58400 | Fr.958.40 |
| 250 | Fr.8.65832 | Fr.2,164.58 |
| 500 | Fr.8.01780 | Fr.4,008.90 |
| 1,000 | Fr.7.42430 | Fr.7,424.30 |
| Unit Price without VAT: | Fr.15.98000 |
|---|---|
| Unit Price with VAT: | Fr.17.27438 |






