


BC850B | |
|---|---|
DigiKey Part Number | 5399-BC850BTR-ND - Tape & Reel (TR) 5399-BC850BCT-ND - Cut Tape (CT) 5399-BC850BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850B |
Description | 45V 250MW 200@2MA,5V 100MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 100 | Fr.0.03580 | Fr.3.58 |
| 500 | Fr.0.02580 | Fr.12.90 |
| 1,000 | Fr.0.02254 | Fr.22.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.01837 | Fr.55.11 |
| 6,000 | Fr.0.01626 | Fr.97.56 |
| 9,000 | Fr.0.01519 | Fr.136.71 |
| 15,000 | Fr.0.01397 | Fr.209.55 |
| 21,000 | Fr.0.01325 | Fr.278.25 |
| 30,000 | Fr.0.01256 | Fr.376.80 |
| 75,000 | Fr.0.01102 | Fr.826.50 |
| 150,000 | Fr.0.01007 | Fr.1,510.50 |
| 300,000 | Fr.0.00927 | Fr.2,781.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |


