
SMAJ30A | |
---|---|
DigiKey Part Number | 5399-SMAJ30ATR-ND - Tape & Reel (TR) 5399-SMAJ30ACT-ND - Cut Tape (CT) 5399-SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | 8.3A 48.4V 33.3V 30V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.10100 | Fr.1.01 |
100 | Fr.0.06260 | Fr.6.26 |
500 | Fr.0.04566 | Fr.22.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | Fr.0.03621 | Fr.65.18 |
3,600 | Fr.0.03220 | Fr.115.92 |
5,400 | Fr.0.03015 | Fr.162.81 |
9,000 | Fr.0.02785 | Fr.250.65 |
12,600 | Fr.0.02649 | Fr.333.77 |
18,000 | Fr.0.02516 | Fr.452.88 |
45,000 | Fr.0.02224 | Fr.1,000.80 |
90,000 | Fr.0.02044 | Fr.1,839.60 |
180,000 | Fr.0.01892 | Fr.3,405.60 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |