
SMAJ6.0A | |
---|---|
DigiKey Part Number | 5399-SMAJ6.0ATR-ND - Tape & Reel (TR) 5399-SMAJ6.0ACT-ND - Cut Tape (CT) 5399-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | 38.8A 10.3V 6.67V 6V SMA9DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.10600 | Fr.1.06 |
100 | Fr.0.06570 | Fr.6.57 |
500 | Fr.0.04804 | Fr.24.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | Fr.0.03814 | Fr.68.65 |
3,600 | Fr.0.03394 | Fr.122.18 |
5,400 | Fr.0.03180 | Fr.171.72 |
9,000 | Fr.0.02939 | Fr.264.51 |
12,600 | Fr.0.02797 | Fr.352.42 |
18,000 | Fr.0.02658 | Fr.478.44 |
45,000 | Fr.0.02353 | Fr.1,058.85 |
90,000 | Fr.0.02164 | Fr.1,947.60 |
180,000 | Fr.0.02005 | Fr.3,609.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |