
SMAJ8.0A | |
|---|---|
DigiKey Part Number | 5399-SMAJ8.0ATR-ND - Tape & Reel (TR) 5399-SMAJ8.0ACT-ND - Cut Tape (CT) 5399-SMAJ8.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0A |
Description | 8V 400W 8.89V 29.4A 13.6VSMA(DO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 100 | Fr.0.06570 | Fr.6.57 |
| 500 | Fr.0.04804 | Fr.24.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.03814 | Fr.68.65 |
| 3,600 | Fr.0.03394 | Fr.122.18 |
| 5,400 | Fr.0.03180 | Fr.171.72 |
| 9,000 | Fr.0.02939 | Fr.264.51 |
| 12,600 | Fr.0.02797 | Fr.352.42 |
| 18,000 | Fr.0.02658 | Fr.478.44 |
| 45,000 | Fr.0.02353 | Fr.1,058.85 |
| 90,000 | Fr.0.02164 | Fr.1,947.60 |
| 180,000 | Fr.0.02005 | Fr.3,609.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

