
| SMBJ13A | |
|---|---|
| DigiKey Part Number | 5399-SMBJ13ATR-ND - Tape & Reel (TR) 5399-SMBJ13ACT-ND - Cut Tape (CT) 5399-SMBJ13ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ13A | 
| Description | 13V 14.4V 21.5V 27.9ASMB | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 27.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.10600 | Fr.1.06 | 
| 100 | Fr.0.06570 | Fr.6.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.0.04456 | Fr.33.42 | 
| 1,500 | Fr.0.03936 | Fr.59.04 | 
| 2,250 | Fr.0.03671 | Fr.82.60 | 
| 3,750 | Fr.0.03372 | Fr.126.45 | 
| 5,250 | Fr.0.03194 | Fr.167.69 | 
| 7,500 | Fr.0.03022 | Fr.226.65 | 
| 18,750 | Fr.0.02643 | Fr.495.56 | 
| 37,500 | Fr.0.02408 | Fr.903.00 | 
| 75,000 | Fr.0.02210 | Fr.1,657.50 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland