New at DigiKey
SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17A

DigiKey Part Number
5399-SMBJ17ATR-ND - Tape & Reel (TR)
5399-SMBJ17ACT-ND - Cut Tape (CT)
5399-SMBJ17ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ17A
Description
17V 27.6V 21.7A 18.9V 600WSMB(DO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,669
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10600Fr.1.06
100Fr.0.06570Fr.6.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.04456Fr.33.42
1,500Fr.0.03936Fr.59.04
2,250Fr.0.03671Fr.82.60
3,750Fr.0.03372Fr.126.45
5,250Fr.0.03194Fr.167.69
7,500Fr.0.03022Fr.226.65
18,750Fr.0.02643Fr.495.56
37,500Fr.0.02408Fr.903.00
75,000Fr.0.02210Fr.1,657.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458