
SMBJ17A | |
|---|---|
DigiKey Part Number | 5399-SMBJ17ATR-ND - Tape & Reel (TR) 5399-SMBJ17ACT-ND - Cut Tape (CT) 5399-SMBJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A |
Description | 17V 27.6V 21.7A 18.9V 600WSMB(DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 100 | Fr.0.06570 | Fr.6.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.04456 | Fr.33.42 |
| 1,500 | Fr.0.03936 | Fr.59.04 |
| 2,250 | Fr.0.03671 | Fr.82.60 |
| 3,750 | Fr.0.03372 | Fr.126.45 |
| 5,250 | Fr.0.03194 | Fr.167.69 |
| 7,500 | Fr.0.03022 | Fr.226.65 |
| 18,750 | Fr.0.02643 | Fr.495.56 |
| 37,500 | Fr.0.02408 | Fr.903.00 |
| 75,000 | Fr.0.02210 | Fr.1,657.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

