
| MMSZ5245B | |
|---|---|
| DigiKey Part Number | 5399-MMSZ5245BTR-ND - Tape & Reel (TR) 5399-MMSZ5245BCT-ND - Cut Tape (CT) 5399-MMSZ5245BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMSZ5245B | 
| Description | DIODE ZENER 15V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 16 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 | 
| 10 | Fr.0.05600 | Fr.0.56 | 
| 100 | Fr.0.03440 | Fr.3.44 | 
| 500 | Fr.0.02480 | Fr.12.40 | 
| 1,000 | Fr.0.02166 | Fr.21.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.01765 | Fr.52.95 | 
| 6,000 | Fr.0.01561 | Fr.93.66 | 
| 9,000 | Fr.0.01457 | Fr.131.13 | 
| 15,000 | Fr.0.01340 | Fr.201.00 | 
| 21,000 | Fr.0.01271 | Fr.266.91 | 
| 30,000 | Fr.0.01203 | Fr.360.90 | 
| 75,000 | Fr.0.01055 | Fr.791.25 | 
| 150,000 | Fr.0.00963 | Fr.1,444.50 | 
| 300,000 | Fr.0.00886 | Fr.2,658.00 | 
| Unit Price without VAT: | Fr.0.09000 | 
|---|---|
| Unit Price with VAT: | Fr.0.09729 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland