SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

SS8050

DigiKey Part Number
5399-SS8050TR-ND - Tape & Reel (TR)
5399-SS8050CT-ND - Cut Tape (CT)
5399-SS8050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8050
Description
TRANS NPN 25V 1.5A SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,153
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
100Fr.0.01660Fr.1.66
500Fr.0.01260Fr.6.30
1,000Fr.0.01117Fr.11.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.01099Fr.32.97
6,000Fr.0.00966Fr.57.96
9,000Fr.0.00898Fr.80.82
15,000Fr.0.00822Fr.123.30
21,000Fr.0.00776Fr.162.96
30,000Fr.0.00732Fr.219.60
75,000Fr.0.00634Fr.475.50
150,000Fr.0.00574Fr.861.00
300,000Fr.0.00523Fr.1,569.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648