GZ0603D121CTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: Fr.0.01576
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 37,024
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.01220
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.01170
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,917
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42,535
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 20,408
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 29,976
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 15,000
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,900
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,819
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 54,520
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4,708
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 17,143
Unit Price: Fr.0.10000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603D121CTF

DigiKey Part Number
3442-GZ0603D121CTFTR-ND - Tape & Reel (TR)
3442-GZ0603D121CTFCT-ND - Cut Tape (CT)
3442-GZ0603D121CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ0603D121CTF
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.014" (0.35mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01576Fr.236.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648