
GZ1005E241TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005E241TFTR-ND - Tape & Reel (TR) 3442-GZ1005E241TFCT-ND - Cut Tape (CT) 3442-GZ1005E241TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005E241TF |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02800 | Fr.0.70 |
| 50 | Fr.0.02540 | Fr.1.27 |
| 100 | Fr.0.02280 | Fr.2.28 |
| 250 | Fr.0.01972 | Fr.4.93 |
| 500 | Fr.0.01758 | Fr.8.79 |
| 1,000 | Fr.0.01562 | Fr.15.62 |
| 5,000 | Fr.0.01160 | Fr.58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01007 | Fr.100.70 |
| 20,000 | Fr.0.00900 | Fr.180.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

