SDFL-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDFL1005Q1R0KTF

DigiKey Part Number
3442-SDFL1005Q1R0KTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDFL1005Q1R0KTF
Description
FIXED IND 1UH 15MA 900 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 15 mA 900mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
20 @ 10MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01879Fr.187.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01879
Unit Price with VAT:Fr.0.02031