1028099 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 6
Unit Price: Fr.249.90000
Datasheet
W4-3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028099

DigiKey Part Number
1882-1028099-ND
Manufacturer
Manufacturer Product Number
1028099
Description
SENSOR 150MM PNP LO M8
Customer Reference
Detailed Description
Optical Sensor 0.591" ~ 5.906" (15mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
0.591" ~ 5.906" (15mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 3POS
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes