1075262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044935

DigiKey Part Number
1882-1044935-ND
Manufacturer
Manufacturer Product Number
1044935
Description
SENSOR LINEAR CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
GMR (Giant Magnetoresistive)
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
NPN
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.81.18000Fr.81.18
Manufacturers Standard Package
Unit Price without VAT:Fr.81.18000
Unit Price with VAT:Fr.87.75558