


1065465 | |
|---|---|
DigiKey Part Number | 1882-1065465-ND |
Manufacturer | |
Manufacturer Product Number | 1065465 |
Description | SMALL PHOTOELECTRIC SENSORS, W9, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer SICK, Inc. | Light Source Infrared (850nm) |
Series | Connection Method Cable with Connector, M12 |
Packaging Bulk | Ingress Protection IP66, IP67, IP69K |
Part Status Active | Cable Length 4.724" (120.00mm) |
Sensing Method Through-Beam | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.314.16000 | Fr.314.16 |
| Unit Price without VAT: | Fr.314.16000 |
|---|---|
| Unit Price with VAT: | Fr.339.60696 |















