Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069074

DigiKey Part Number
1882-1069074-ND
Manufacturer
Manufacturer Product Number
1069074
Description
SENSOR PROXIMITY 550MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.197" ~ 21.654" (5mm ~ 550mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.93.44000Fr.93.44
5Fr.86.94200Fr.434.71
10Fr.84.51900Fr.845.19
25Fr.81.61960Fr.2,040.49
50Fr.79.63520Fr.3,981.76
100Fr.77.81300Fr.7,781.30
Manufacturers Standard Package
Unit Price without VAT:Fr.93.44000
Unit Price with VAT:Fr.101.00864