
1073266 | |
---|---|
DigiKey Part Number | 1882-1073266-ND |
Manufacturer | |
Manufacturer Product Number | 1073266 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | GMR (Giant Magnetoresistive) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.84.69000 | Fr.84.69 |
5 | Fr.78.70400 | Fr.393.52 |
10 | Fr.76.47400 | Fr.764.74 |
25 | Fr.73.80600 | Fr.1,845.15 |
50 | Fr.71.97880 | Fr.3,598.94 |
100 | Fr.70.30200 | Fr.7,030.20 |
Unit Price without VAT: | Fr.84.69000 |
---|---|
Unit Price with VAT: | Fr.91.54989 |