6034576 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SICK, Inc.
In Stock: 1
Unit Price: Fr.212.74000
Datasheet
IN30-E0305K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034576

DigiKey Part Number
1882-6034576-ND
Manufacturer
Manufacturer Product Number
6034576
Description
SENSOR PROX INDUCTIVE 1-8MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.039" ~ 0.315" (1mm ~ 8mm)
Output Type
-
Response Frequency
-
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes