
6052186 | |
|---|---|
DigiKey Part Number | 1882-6052186-ND |
Manufacturer | |
Manufacturer Product Number | 6052186 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer SICK, Inc. | Writable Memory 512b (User) |
Packaging Bulk | Standards EPC, ISO 18000-6C |
Part Status Obsolete | Operating Temperature -35°C ~ 85°C |
Style Encapsulated | Size / Dimension 1.063" L x 1.063" W (27.00mm x 27.00mm) |
Frequency 860MHz ~ 960MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6086969 | SICK, Inc. | 0 | 1882-6086969-ND | Fr.18.25000 | MFR Recommended |



