
6074153 | |
|---|---|
DigiKey Part Number | 1882-6074153-ND |
Manufacturer | |
Manufacturer Product Number | 6074153 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Absolute Female - 1/4" (6.35mm) G 4 mA ~ 20 mA, 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA, 0 V ~ 10 V |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Operating Temperature -20°C ~ 80°C |
Operating Pressure 5.8PSI (40kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current/Voltage, NPN/PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.536.82000 | Fr.536.82 |
| Unit Price without VAT: | Fr.536.82000 |
|---|---|
| Unit Price with VAT: | Fr.580.30242 |













