
3RA22100CD152BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA22100CD152BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA22100CD152BB4 |
Description | STARTER REV FB S00 0.18-0.25A 24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 200mA 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA22100CD152BB4 Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 200mA |
Packaging Box | Wattage - Load 60 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.633.86000 | Fr.633.86 |
| Unit Price without VAT: | Fr.633.86000 |
|---|---|
| Unit Price with VAT: | Fr.685.20266 |

