
3RP20052AP30 | |
|---|---|
DigiKey Part Number | 3473-3RP20052AP30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP20052AP30 |
Description | RELAY TIME DELAY 100SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Sec Delay 3A @ 250VAC Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Siemens | Delay Time 0.05 Sec ~ 100 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Box | Voltage - Supply 200 ~ 240VAC, 24VAC/DC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Chassis Mount, DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.208.99000 | Fr.208.99 |
| Unit Price without VAT: | Fr.208.99000 |
|---|---|
| Unit Price with VAT: | Fr.225.91819 |

