Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP25051AB30

DigiKey Part Number
3473-3RP25051AB30-ND
Manufacturer
Manufacturer Product Number
3RP25051AB30
Description
RELAY TIME DELAY 100HR 3A 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RP25051AB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Siemens
Delay Time
0.05 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
3A @ 250VAC
Packaging
Bulk
Voltage - Supply
24VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.194.77000Fr.194.77
10Fr.173.41500Fr.1,734.15
25Fr.165.57120Fr.4,139.28
Manufacturers Standard Package
Unit Price without VAT:Fr.194.77000
Unit Price with VAT:Fr.210.54637