Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier Current DIN Rail
3RQ Video Overview

3RS70031AE00

DigiKey Part Number
3473-3RS70031AE00-ND
Manufacturer
Manufacturer Product Number
3RS70031AE00
Description
4-20MA TO 0-10V CNVRTR, 24VAC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RS70031AE00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Siemens
Output Range
0 ~ 10V
Series
Isolation
50V
Packaging
Box
Voltage - Supply
24VAC/DC
Part Status
Active
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-25°C ~ 60°C
Input Range (Current, Voltage)
4 ~ 20mA
Base Product Number
Input Range (Additional)
100 Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.352.68000Fr.352.68
Manufacturers Standard Package
Unit Price without VAT:Fr.352.68000
Unit Price with VAT:Fr.381.24708