


6AV78820AB202CA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78820AB202CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78820AB202CA0 |
Description | SIMATIC IPC277E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2930, 4 Core SSD, 240GB DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
Category | Storage SSD, 240GB |
Manufacturer Siemens | Memory DDR3L SODIMM (4GB Installed) |
Series | Display Type 7" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Windows 7 |
Core Processor Intel® Celeron® N2930, 4 Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3,425.41000 | Fr.3,425.41 |
| Unit Price without VAT: | Fr.3,425.41000 |
|---|---|
| Unit Price with VAT: | Fr.3,702.86821 |

