

3RV10111GA10 | |
|---|---|
DigiKey Part Number | 3473-3RV10111GA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10111GA10 |
Description | MSP,GROUP TAP,S00,CL10,4.5-6.3A, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6.3A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6.3A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.319.94000 | Fr.319.94 |
| Unit Price without VAT: | Fr.319.94000 |
|---|---|
| Unit Price with VAT: | Fr.345.85514 |

