DHCP Client, DHCP Server, eGPRS, GPRS, GSM, HSPA+, HTTP, HTTPS, LTE, NTP, SNMP, SNTP, Telnet, UMTS Router Ethernet, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK58764AA002BA2

DigiKey Part Number
3473-6GK58764AA002BA2-ND
Manufacturer
Manufacturer Product Number
6GK58764AA002BA2
Description
SCALANCE M876-4 (EU)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4G DHCP Client, DHCP Server, eGPRS, GPRS, GSM, HSPA+, HTTP, HTTPS, LTE, NTP, SNMP, SNTP, Telnet, UMTS Router Ethernet, RJ-45, WAN
Datasheet
 Datasheet
EDA/CAD Models
6GK58764AA002BA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800kHz, 900kHz, 1.8GHz, 2.1GHz, 2.6GHz
Manufacturer
Siemens
Applications
General Purpose
Packaging
Box
Interface
Ethernet, RJ-45, WAN
Part Status
Active
Data Rate (Max)
236.8kbps
Function
Router
Base Product Number
Modulation or Protocol
DHCP Client, DHCP Server, eGPRS, GPRS, GSM, HSPA+, HTTP, HTTPS, LTE, NTP, SNMP, SNTP, Telnet, UMTS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1,826.02000Fr.1,826.02
Manufacturers Standard Package
Unit Price without VAT:Fr.1,826.02000
Unit Price with VAT:Fr.1,973.92762