
| 6AV72515RC070FA0 | |
|---|---|
| DigiKey Part Number | 3473-6AV72515RC070FA0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6AV72515RC070FA0 | 
| Description | SIMATIC IPC477E PRO. 19" MTOUCH | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Panel PC Intel® Core™ i5-6442EQ Supports SATA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Panel PC | |
| Core Processor | Intel® Core™ i5-6442EQ | |
| Storage | Supports SATA | |
| Memory | - | |
| Display Type | 19" Touchscreen | |
| Expansion Type | - | |
| Features | - | |
| Voltage - Supply | 24VDC | |
| Mounting Type | Panel Mount | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Operating System | Windows 10 | |
| Approval Agency | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7,788.54000 | Fr.7,788.54 | 
| Unit Price without VAT: | Fr.7,788.54000 | 
|---|---|
| Unit Price with VAT: | Fr.8,419.41174 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland