3VA53306EC310AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: Fr.3,078.94000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: Fr.4,443.62000
Datasheet
Image for 3VA53306EC310AA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA53306EC310AA0

DigiKey Part Number
3473-3VA53306EC310AA0-ND
Manufacturer
Manufacturer Product Number
3VA53306EC310AA0
Description
BRKR 3VA53 3P 300A 65KA FTAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 300A 690 V AC 500 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
300A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Voltage Rating - DC
500 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CCC, CE, EAC, RCM, UL, VDE
Breaker Type
Thermal Magnetic
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3VA53305EC310AA0Siemens03473-3VA53305EC310AA0-NDFr.3,078.94000Parametric Equivalent
3VA53306EF310AA0Siemens03473-3VA53306EF310AA0-NDFr.4,443.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.4,233.81000Fr.4,233.81
Manufacturers Standard Package
Unit Price without VAT:Fr.4,233.81000
Unit Price with VAT:Fr.4,576.74861