3VA63255HN322AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA63255HN322AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA63255HN322AA0 |
Description | BRKR 3VA63 3P 250A 35KA ETU3-LSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 250A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3,416.63000 | Fr.3,416.63 |
| Unit Price without VAT: | Fr.3,416.63000 |
|---|---|
| Unit Price with VAT: | Fr.3,693.37703 |

