Circuit Breaker 5A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 5A 400 V AC 60 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ41117HG42

DigiKey Part Number
3473-5SJ41117HG42-ND
Manufacturer
Manufacturer Product Number
5SJ41117HG42
Description
MCB 5SJ4 1P 277V 5A 10K C-TRIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 5A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41117HG42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
Siemens
Voltage Rating - DC
60 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.67.52000Fr.67.52
5Fr.56.00000Fr.280.00
10Fr.51.64700Fr.516.47
50Fr.42.73360Fr.2,136.68
100Fr.39.35050Fr.3,935.05
Manufacturers Standard Package
Unit Price without VAT:Fr.67.52000
Unit Price with VAT:Fr.72.98912