
Category | Display Type Color |
Manufacturer Siemens | Case Color Black |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 15.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2,881.65000 | Fr.2,881.65 |
| Unit Price without VAT: | Fr.2,881.65000 |
|---|---|
| Unit Price with VAT: | Fr.3,115.06365 |

