
6AV78860CB212AC0 | |
|---|---|
DigiKey Part Number | 3473-6AV78860CB212AC0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78860CB212AC0 |
Description | SIMATIC IPC277G. 12" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6413E, 4 Core SSD, 256GB Motherboard Dependant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E, 4 Core | |
Storage | SSD, 256GB | |
Memory | Motherboard Dependant | |
Display Type | 12" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3,164.31000 | Fr.3,164.31 |
| Unit Price without VAT: | Fr.3,164.31000 |
|---|---|
| Unit Price with VAT: | Fr.3,420.61911 |

