
6SL32201YH401UB0 | |
---|---|
DigiKey Part Number | 3473-6SL32201YH401UB0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32201YH401UB0 |
Description | G120X IP20 500...690V 55KW FSE U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 600 ~ 690V 84A 55000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 600 ~ 690V | |
Current - Output | 84A | |
Wattage - Load | 55000 W | |
Voltage - Supply | 500 ~ 690VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6,488.82000 | Fr.6,488.82 |
Unit Price without VAT: | Fr.6,488.82000 |
---|---|
Unit Price with VAT: | Fr.7,014.41442 |