Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142694

DigiKey Part Number
3473-A6X30142694-ND
Manufacturer
Manufacturer Product Number
A6X30142694
Description
ILLUMINATED PUSHBUTTON. BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Blue
Packaging
Box
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
3,000,000 Cycles
Voltage Rating - AC
500 V
Electrical Life
10,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.171.86000Fr.171.86
Manufacturers Standard Package
Unit Price without VAT:Fr.171.86000
Unit Price with VAT:Fr.185.78066