
A6X30177260 | |
|---|---|
DigiKey Part Number | 3473-A6X30177260-ND |
Manufacturer | |
Manufacturer Product Number | A6X30177260 |
Description | LED PNL IND RED DIFFUSED 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused |
Category | Lens Color Red |
Manufacturer Siemens | Lens Transparency Diffused |
Series | Panel Cutout Shape Round |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Base Product Number |
Lamp Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.86000 | Fr.20.86 |
| 10 | Fr.16.75900 | Fr.167.59 |
| 100 | Fr.15.30770 | Fr.1,530.77 |
| Unit Price without VAT: | Fr.20.86000 |
|---|---|
| Unit Price with VAT: | Fr.22.54966 |

