Parametric Equivalent

LCE01C101600A | |
|---|---|
DigiKey Part Number | 3473-LCE01C101600A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C101600A |
Description | CONTACTOR,LTG,EH,N1,30A,1NC,1NO, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-1NO/1NC (1 Form A, 1 Form B) 30 A 575 ~ 600VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 575 ~ 600VAC | Coil Power 248VA |
Contact Form DPST-1NO/1NC (1 Form A, 1 Form B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C101600A | Siemens | 0 | 3473-LCE00C101600A-ND | Fr.417.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.551.57000 | Fr.551.57 |
| Unit Price without VAT: | Fr.551.57000 |
|---|---|
| Unit Price with VAT: | Fr.596.24717 |


